Технически документи
Спецификации
Brand
MolexType
Crimp Housing
Number Of Contacts
4
Gender
Male
Number Of Rows
1
Mounting Type
Cable Mount
Colour
Black, Natural
Termination Method
Crimp
Height
17.13mm
Width
22.44mm
Depth
53.85mm
Housing Material
Modified Polystyrene Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
33481
Страна на произход
China
€ 2 385,08
€ 2,981 Each (In a Bag of 800) (ex VAT)
800
€ 2 385,08
€ 2,981 Each (In a Bag of 800) (ex VAT)
800
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexType
Crimp Housing
Number Of Contacts
4
Gender
Male
Number Of Rows
1
Mounting Type
Cable Mount
Colour
Black, Natural
Termination Method
Crimp
Height
17.13mm
Width
22.44mm
Depth
53.85mm
Housing Material
Modified Polystyrene Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
33481
Страна на произход
China