Molex Automotive Connector Plug Black, Natural Cable Mount 3 Way, Crimp Termination 33481-0301

Номер на артикул на RS: 178-9765Марка: Molex№ по каталога на производителя: 33481-0301
brand-logo

Технически документи

Спецификации

Brand

Molex

Type

Crimp Housing

Number Of Contacts

3

Gender

Male

Number Of Rows

1

Mounting Type

Cable Mount

Colour

Black, Natural

Termination Method

Crimp

Height

17.13mm

Width

18.94mm

Depth

53.85mm

Housing Material

Modified Polystyrene Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

33481

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 083,87

€ 1,355 Each (In a Bag of 800) (ex VAT)

Molex Automotive Connector Plug Black, Natural Cable Mount 3 Way, Crimp Termination 33481-0301

€ 1 083,87

€ 1,355 Each (In a Bag of 800) (ex VAT)

Molex Automotive Connector Plug Black, Natural Cable Mount 3 Way, Crimp Termination 33481-0301
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Type

Crimp Housing

Number Of Contacts

3

Gender

Male

Number Of Rows

1

Mounting Type

Cable Mount

Colour

Black, Natural

Termination Method

Crimp

Height

17.13mm

Width

18.94mm

Depth

53.85mm

Housing Material

Modified Polystyrene Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

33481

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more