Технически документи
Спецификации
Brand
MolexType
PCB Connector
Number Of Contacts
10
Gender
Female
Number Of Rows
2
Current Rating
30A
Series
STAC64
Colour
Black, White
Height
24.12mm
Width
28.36mm
Housing Material
PS
Depth
25.12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Series Number
31372
Страна на произход
China
Детайли за продукта
Stac64™ 10-Circuit Hybrid Receptacle Assembly - Series 31372
Stac64™ 10 circuit hybrid receptacle assemblies that support power applications for 1.50 and 2.80mm pitch terminal systems. These hybrid receptacle assemblies mate with male unsealed headers series 34695 and 34696, stock numbers 724-1407 and 724-1419 respectively.
Molex Stackable Connection System, 2.54 mm - Stac64™
€ 2,01
€ 2,01 Всеки (ex VAT)
Стандарт
1
€ 2,01
€ 2,01 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,01 |
10 - 99 | € 1,54 |
100+ | € 1,38 |
Технически документи
Спецификации
Brand
MolexType
PCB Connector
Number Of Contacts
10
Gender
Female
Number Of Rows
2
Current Rating
30A
Series
STAC64
Colour
Black, White
Height
24.12mm
Width
28.36mm
Housing Material
PS
Depth
25.12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Series Number
31372
Страна на произход
China
Детайли за продукта
Stac64™ 10-Circuit Hybrid Receptacle Assembly - Series 31372
Stac64™ 10 circuit hybrid receptacle assemblies that support power applications for 1.50 and 2.80mm pitch terminal systems. These hybrid receptacle assemblies mate with male unsealed headers series 34695 and 34696, stock numbers 724-1407 and 724-1419 respectively.