Технически документи
Спецификации
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
H-DAC 64
For Use With
H-DAC 64 Connector
Body Orientation
Straight
Length
12.14mm
Width
12.2mm
Housing Material
PS
Страна на произход
China
Детайли за продукта
Molex H-DAC 64™ 2.54mm Female Receptacle Housing - Series 31067, 31068, 31073
A range of 2.54 mm pitch H-DAC 64 Female Receptacle Housing assemblies. These H-DAC 64 Female Receptacle Housing assemblies are scoop-proof, offering protection against accidental bending of pins and have polarization to protect against mis-mating. These H-DAC 64 Female Receptacle Housing assemblies also have a terminal position reassurance (TPA) feature along with a positive lock which ensures secure mating in high vibration systems.
720-5665 3 way, Polarization A, colour Black, mates with stock number 720-5669 .
720-5678 4 way, Polarization B, colour Gray.
Molex H-DAC 64™ Single Row Automotive Connectors, 2.54mm
€ 3,09
€ 0,617 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,09
€ 0,617 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
H-DAC 64
For Use With
H-DAC 64 Connector
Body Orientation
Straight
Length
12.14mm
Width
12.2mm
Housing Material
PS
Страна на произход
China
Детайли за продукта
Molex H-DAC 64™ 2.54mm Female Receptacle Housing - Series 31067, 31068, 31073
A range of 2.54 mm pitch H-DAC 64 Female Receptacle Housing assemblies. These H-DAC 64 Female Receptacle Housing assemblies are scoop-proof, offering protection against accidental bending of pins and have polarization to protect against mis-mating. These H-DAC 64 Female Receptacle Housing assemblies also have a terminal position reassurance (TPA) feature along with a positive lock which ensures secure mating in high vibration systems.
720-5665 3 way, Polarization A, colour Black, mates with stock number 720-5669 .
720-5678 4 way, Polarization B, colour Gray.