Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Automotive Connector Plug Grey Through Hole 8 Way, Plug In Termination 30700-5080

Номер на артикул на RS: 178-9678Марка: Molex№ по каталога на производителя: 30700-5080
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8

Type

PCB Header

Gender

Male

Number Of Rows

2

Current Rating

7A

Mounting Type

Through Hole

Colour

Grey

Termination Method

Plug In

Height

22.76mm

Width

18.15mm

Depth

27.07mm

Housing Material

Modified Polystyrene Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

Series Number

30700

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 089,31

€ 2,184 Each (In a Tray of 1872) (ex VAT)

Molex Automotive Connector Plug Grey Through Hole 8 Way, Plug In Termination 30700-5080

€ 4 089,31

€ 2,184 Each (In a Tray of 1872) (ex VAT)

Molex Automotive Connector Plug Grey Through Hole 8 Way, Plug In Termination 30700-5080
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8

Type

PCB Header

Gender

Male

Number Of Rows

2

Current Rating

7A

Mounting Type

Through Hole

Colour

Grey

Termination Method

Plug In

Height

22.76mm

Width

18.15mm

Depth

27.07mm

Housing Material

Modified Polystyrene Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

Series Number

30700

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more