Molex KK 396 Series Right Angle Through Hole Pin Header, 9 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Номер на артикул на RS: 670-3061PМарка: Molex№ по каталога на производителя: 26-60-5090
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

KK 396

Pitch

3.96mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Series Number

41792

Current Rating

7.0A

Voltage Rating

250.0 V

Страна на произход

Mexico

Детайли за продукта

90 Headers, 41792 Series

Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 191,97

€ 0,96 Each (Supplied in a Bag) (ex VAT)

Molex KK 396 Series Right Angle Through Hole Pin Header, 9 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
Изберете тип опаковка

€ 191,97

€ 0,96 Each (Supplied in a Bag) (ex VAT)

Molex KK 396 Series Right Angle Through Hole Pin Header, 9 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
200 - 740€ 0,96€ 9,60
750 - 2990€ 0,89€ 8,90
3000 - 5990€ 0,761€ 7,60
6000+€ 0,731€ 7,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Series

KK 396

Pitch

3.96mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Series Number

41792

Current Rating

7.0A

Voltage Rating

250.0 V

Страна на произход

Mexico

Детайли за продукта

90 Headers, 41792 Series

Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more