Технически документи
Спецификации
Brand
MolexConnector 1
Mega-Fit
Series Number
245136
Connector 2
Mega-Fit
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Cable Length
2m
Страна на произход
China
€ 298,42
€ 298,42 1 Bag of 3 (ex VAT)
Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Wire to Board Cable Assembly, 2m
1
€ 298,42
€ 298,42 1 Bag of 3 (ex VAT)
Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Wire to Board Cable Assembly, 2m
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MolexConnector 1
Mega-Fit
Series Number
245136
Connector 2
Mega-Fit
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Cable Length
2m
Страна на произход
China