Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable Assembly, 2m

Номер на артикул на RS: 685-052Марка: Molex№ по каталога на производителя: 245136-0220
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

Mega-Fit

Series Number

245136

Connector 2

Mega-Fit

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

2m

Страна на произход

China

€ 259,21

€ 259,21 1 Bag of 8 (ex VAT)

Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable Assembly, 2m

€ 259,21

€ 259,21 1 Bag of 8 (ex VAT)

Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable Assembly, 2m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Connector 1

Mega-Fit

Series Number

245136

Connector 2

Mega-Fit

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

2m

Страна на произход

China