Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex KK 100 Series Vertical Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Номер на артикул на RS: 213-4555Марка: Molex№ по каталога на производителя: 22284363
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

KK 100

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 401,86

€ 1,607 Each (In a Bag of 250) (ex VAT)

Molex KK 100 Series Vertical Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

€ 401,86

€ 1,607 Each (In a Bag of 250) (ex VAT)

Molex KK 100 Series Vertical Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Series

KK 100

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more