Molex SPOX Series Straight Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Технически документи
Спецификации
Brand
MolexSeries
SPOX
Pitch
2.5mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Series Number
5267
Voltage Rating
250.0 V
Страна на произход
Korea, Republic Of
Детайли за продукта
Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series
5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings
Features and Benefits
Low profile shrouded design
Polarization to prevent mismating
Friction lock for secure mating connection
Versions with swaged tails for secure PCB retention
Product Application Information
These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications
2.5mm Wire to Board or Wire - Molex
€ 2,54
€ 0,254 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,54
€ 0,254 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexSeries
SPOX
Pitch
2.5mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Series Number
5267
Voltage Rating
250.0 V
Страна на произход
Korea, Republic Of
Детайли за продукта
Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series
5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings
Features and Benefits
Low profile shrouded design
Polarization to prevent mismating
Friction lock for secure mating connection
Versions with swaged tails for secure PCB retention
Product Application Information
These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications