Molex Female Mini-Fit to Female Mini-Fit Pre-Crimped Lead, 150mm, 16AWG, Black

Номер на артикул на RS: 263-6801Марка: Molex№ по каталога на производителя: 219670-1122
brand-logo
Преглед на всички в Кримпирана жица

Технически документи

Спецификации

Brand

Molex

Crimp Terminal 1

Mini-Fit

Series

219670

Crimp Terminal 2

Mini-Fit

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

16AWG

Cable Length

150mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

219670

Current Rating

11.2 A

Wire Style

UL11028

€ 86,36

€ 0,864 Each (In a Bag of 100) (ex VAT)

Molex Female Mini-Fit to Female Mini-Fit Pre-Crimped Lead, 150mm, 16AWG, Black

€ 86,36

€ 0,864 Each (In a Bag of 100) (ex VAT)

Molex Female Mini-Fit to Female Mini-Fit Pre-Crimped Lead, 150mm, 16AWG, Black

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
100 - 400€ 0,864€ 86,36
500+€ 0,786€ 78,57

Технически документи

Спецификации

Brand

Molex

Crimp Terminal 1

Mini-Fit

Series

219670

Crimp Terminal 2

Mini-Fit

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

16AWG

Cable Length

150mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

219670

Current Rating

11.2 A

Wire Style

UL11028