Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable
Номер на артикул на RS: 242-2665Марка: Molex№ по каталога на производителя: 219656-2023Distrelec Article No.: 30271835

Технически документи
Спецификации
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
2mm
Страна на произход
Thailand
€ 14,65
€ 2,929 Each (In a Bag of 5) (ex VAT)
Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable
5
€ 14,65
€ 2,929 Each (In a Bag of 5) (ex VAT)
Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 45 | € 2,929 | € 14,65 |
50 - 95 | € 2,68 | € 13,40 |
100+ | € 2,516 | € 12,58 |
Технически документи
Спецификации
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
2mm
Страна на произход
Thailand