Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex 8 Way Female Milli-Grid to 8 Way Female Milli-Grid Wire to Board Cable, 50mm

Номер на артикул на RS: 235-6740Марка: Molex№ по каталога на производителя: 218509-1080Distrelec Article No.: 30237304
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

Milli-Grid

Series

Milli-Grid

Series Number

218509

Connector 2

Milli-Grid

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

2mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

125 V

Current Rating

2 A

Cable Type

Round

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

2

Connector 1 Number of Rows

2

Contact Material

Copper Alloy

Contact Plating

Tin

Страна на произход

Thailand

Информацията за складовите наличности временно не е налична.

€ 109,04

€ 4,362 Each (In a Bag of 25) (ex VAT)

Molex 8 Way Female Milli-Grid to 8 Way Female Milli-Grid Wire to Board Cable, 50mm

€ 109,04

€ 4,362 Each (In a Bag of 25) (ex VAT)

Molex 8 Way Female Milli-Grid to 8 Way Female Milli-Grid Wire to Board Cable, 50mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
25 - 100€ 4,362€ 109,04
125 - 225€ 3,965€ 99,12
250+€ 3,634€ 90,86

Технически документи

Спецификации

Brand

Molex

Connector 1

Milli-Grid

Series

Milli-Grid

Series Number

218509

Connector 2

Milli-Grid

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

2mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

125 V

Current Rating

2 A

Cable Type

Round

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

2

Connector 1 Number of Rows

2

Contact Material

Copper Alloy

Contact Plating

Tin

Страна на произход

Thailand