Технически документи
Спецификации
Brand
MolexConnector 1
Pico-SPOX
Series
Pico-SPOX
Series Number
218396
Connector 2
Pico-SPOX
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
1.5mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
250 V
Current Rating
2.5 A
Operating Temperature Range
-10 → +105 °C
Connector 2 Number of Rows
1
Connector 1 Number of Rows
1
Contact Material
Phosphor Bronze
Contact Plating
Tin
Страна на произход
Thailand
€ 49,38
€ 1,975 Each (In a Bag of 25) (ex VAT)
25
€ 49,38
€ 1,975 Each (In a Bag of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
25 - 75 | € 1,975 | € 49,38 |
100 - 175 | € 1,864 | € 46,59 |
200+ | € 1,733 | € 43,32 |
Технически документи
Спецификации
Brand
MolexConnector 1
Pico-SPOX
Series
Pico-SPOX
Series Number
218396
Connector 2
Pico-SPOX
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
1.5mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
250 V
Current Rating
2.5 A
Operating Temperature Range
-10 → +105 °C
Connector 2 Number of Rows
1
Connector 1 Number of Rows
1
Contact Material
Phosphor Bronze
Contact Plating
Tin
Страна на произход
Thailand