Molex 10 Way Male PicoBlade Unterminated Wire to Board Cable, 225mm

Номер на артикул на RS: 224-8573Марка: Molex№ по каталога на производителя: 218111-1002
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

Unterminated

Series Number

218111

Connector 1 Gender

Male

Connector 1 Number of Contacts

10

Pitch

1.25mm

Cable Length

225mm

Connector B

Unterminated

Connector A Gender

Male

Connector A

PicoBlade

Connector A Number of Contacts

10

Страна на произход

India

Информацията за складовите наличности временно не е налична.

€ 3,23

€ 3,23 Всеки (ex VAT)

Molex 10 Way Male PicoBlade Unterminated Wire to Board Cable, 225mm

€ 3,23

€ 3,23 Всеки (ex VAT)

Molex 10 Way Male PicoBlade Unterminated Wire to Board Cable, 225mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,23
10 - 24€ 3,02
25+€ 2,76

Технически документи

Спецификации

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

Unterminated

Series Number

218111

Connector 1 Gender

Male

Connector 1 Number of Contacts

10

Pitch

1.25mm

Cable Length

225mm

Connector B

Unterminated

Connector A Gender

Male

Connector A

PicoBlade

Connector A Number of Contacts

10

Страна на произход

India