Технически документи
Спецификации
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218111
Connector 1 Gender
Male
Connector 1 Number of Contacts
10
Pitch
1.25mm
Cable Length
225mm
Connector A Gender
Male
Connector A
PicoBlade
Connector A Number of Contacts
10
Connector B
Unterminated
Страна на произход
Thailand
€ 131,69
€ 2,634 Each (In a Bag of 50) (ex VAT)
50
€ 131,69
€ 2,634 Each (In a Bag of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
50 - 200 | € 2,634 | € 131,69 |
250 - 450 | € 2,56 | € 128,00 |
500+ | € 2,491 | € 124,56 |
Технически документи
Спецификации
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218111
Connector 1 Gender
Male
Connector 1 Number of Contacts
10
Pitch
1.25mm
Cable Length
225mm
Connector A Gender
Male
Connector A
PicoBlade
Connector A Number of Contacts
10
Connector B
Unterminated
Страна на произход
Thailand