Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex 217348 Series Female Crimp Terminal, 22AWG Min, 20AWG Max

Номер на артикул на RS: 180-962Марка: Molex№ по каталога на производителя: 2173488100
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

VersaBlade High-Temperature Hybrid Receptacle Housing

Series

217348

Termination Method

Crimp

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 244,13

€ 244,13 1 Reel of 3000 (ex VAT)

Molex 217348 Series Female Crimp Terminal, 22AWG Min, 20AWG Max

€ 244,13

€ 244,13 1 Reel of 3000 (ex VAT)

Molex 217348 Series Female Crimp Terminal, 22AWG Min, 20AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

VersaBlade High-Temperature Hybrid Receptacle Housing

Series

217348

Termination Method

Crimp

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more