Molex, 216945 Male Plug, 3.5mm Pitch, 8 Way, 2 Row Vertical

Номер на артикул на RS: 197-114Марка: Molex№ по каталога на производителя: 2169453108
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8

Number Of Rows

2

Pitch

3.5mm

Gender

Male

Series

216945

Body Orientation

Vertical

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,84

€ 1,84 Всеки (ex VAT)

Molex, 216945 Male Plug, 3.5mm Pitch, 8 Way, 2 Row Vertical

€ 1,84

€ 1,84 Всеки (ex VAT)

Molex, 216945 Male Plug, 3.5mm Pitch, 8 Way, 2 Row Vertical
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,84
10 - 24€ 1,68
25+€ 1,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8

Number Of Rows

2

Pitch

3.5mm

Gender

Male

Series

216945

Body Orientation

Vertical

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more