Molex 4 Way Female Milli-Grid to 4 Way Female Milli-Grid Wire to Board Cable, 150mm

Номер на артикул на RS: 235-6724Марка: Molex№ по каталога на производителя: 218509-1042Distrelec Article No.: 30237301
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

Milli-Grid

Series

Milli-Grid

Series Number

218509

Connector 2

Milli-Grid

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Pitch

2mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

2 A

Cable Type

Round

Contact Material

Copper Alloy

Contact Plating

Tin

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

2

Connector 1 Number of Rows

2

Страна на произход

Thailand

Информацията за складовите наличности временно не е налична.

€ 72,82

€ 2,913 Each (In a Bag of 25) (ex VAT)

Molex 4 Way Female Milli-Grid to 4 Way Female Milli-Grid Wire to Board Cable, 150mm

€ 72,82

€ 2,913 Each (In a Bag of 25) (ex VAT)

Molex 4 Way Female Milli-Grid to 4 Way Female Milli-Grid Wire to Board Cable, 150mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
25 - 100€ 2,913€ 72,82
125 - 225€ 2,647€ 66,18
250+€ 2,426€ 60,66

Технически документи

Спецификации

Brand

Molex

Connector 1

Milli-Grid

Series

Milli-Grid

Series Number

218509

Connector 2

Milli-Grid

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Pitch

2mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

2 A

Cable Type

Round

Contact Material

Copper Alloy

Contact Plating

Tin

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

2

Connector 1 Number of Rows

2

Страна на произход

Thailand