Технически документи
Спецификации
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Unterminated
Series Number
215328
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Pitch
4.2mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Tin
Страна на произход
Thailand
€ 236,24
€ 9,45 Each (In a Bag of 25) (ex VAT)
25
€ 236,24
€ 9,45 Each (In a Bag of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
25 - 25 | € 9,45 | € 236,24 |
50 - 100 | € 8,978 | € 224,44 |
125 - 225 | € 8,387 | € 209,68 |
250+ | € 8,166 | € 204,16 |
Технически документи
Спецификации
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Unterminated
Series Number
215328
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Pitch
4.2mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Tin
Страна на произход
Thailand