Технически документи
Спецификации
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Series Number
215323
Connector 2
Mini-Fit Jr.
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
1
Connector 2 Number of Contacts
1
Pitch
4.2mm
Cable Length
300mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Страна на произход
Thailand
€ 131,99
€ 5,279 Each (In a Bag of 25) (ex VAT)
25
€ 131,99
€ 5,279 Each (In a Bag of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
25 - 25 | € 5,279 | € 131,99 |
50 - 75 | € 5,014 | € 125,35 |
100 - 225 | € 4,19 | € 104,75 |
250+ | € 4,044 | € 101,10 |
Технически документи
Спецификации
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Series Number
215323
Connector 2
Mini-Fit Jr.
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
1
Connector 2 Number of Contacts
1
Pitch
4.2mm
Cable Length
300mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Страна на произход
Thailand