Molex 4 Way Female Mizu-P25 Unterminated Wire to Board Cable, 150mm

Технически документи
Спецификации
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Unterminated
Series Number
215311
Connector 1 Gender
Female
Connector 1 Number of Contacts
4
Connector 1 Housing Gender
Male
Pitch
2.5mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Страна на произход
India
€ 107,53
€ 4,301 Each (In a Bag of 25) (ex VAT)
25
€ 107,53
€ 4,301 Each (In a Bag of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
25 - 25 | € 4,301 | € 107,53 |
50 - 225 | € 4,087 | € 102,18 |
250 - 475 | € 3,387 | € 84,68 |
500+ | € 3,252 | € 81,29 |
Технически документи
Спецификации
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Unterminated
Series Number
215311
Connector 1 Gender
Female
Connector 1 Number of Contacts
4
Connector 1 Housing Gender
Male
Pitch
2.5mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Страна на произход
India