Molex 3 Way Female Mizu-P25 Unterminated Wire to Board Cable, 300mm

Технически документи
Спецификации
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Series Number
215311
Connector 2
Unterminated
Connector 1 Gender
Female
Connector 1 Number of Contacts
3
Connector 1 Housing Gender
Male
Pitch
2.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Contact Plating
Tin
Operating Temperature Range
-40 → +105 °C
Страна на произход
India
€ 97,85
€ 3,914 Each (In a Bag of 25) (ex VAT)
25
€ 97,85
€ 3,914 Each (In a Bag of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
25 - 25 | € 3,914 | € 97,85 |
50 - 225 | € 3,718 | € 92,96 |
250 - 475 | € 3,054 | € 76,35 |
500+ | € 2,932 | € 73,30 |
Технически документи
Спецификации
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Series Number
215311
Connector 2
Unterminated
Connector 1 Gender
Female
Connector 1 Number of Contacts
3
Connector 1 Housing Gender
Male
Pitch
2.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Contact Plating
Tin
Operating Temperature Range
-40 → +105 °C
Страна на произход
India