Технически документи
Спецификации
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Mizu-P25
Series Number
215310
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
2.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Contact Plating
Tin
Operating Temperature Range
-40 → +105 °C
Страна на произход
India
€ 6,56
€ 6,56 Всеки (ex VAT)
1
€ 6,56
€ 6,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,56 |
5 - 9 | € 6,24 |
10+ | € 5,75 |
Технически документи
Спецификации
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Mizu-P25
Series Number
215310
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
2.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Contact Plating
Tin
Operating Temperature Range
-40 → +105 °C
Страна на произход
India