Molex 2 Way Female Mizu-P25 to 2 Way Female Mizu-P25 Wire to Board Cable, 600mm

Технически документи
Спецификации
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Mizu-P25
Series Number
215310
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
2.5mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Страна на произход
India
€ 50,70
€ 5,07 Each (In a Bag of 10) (ex VAT)
10
€ 50,70
€ 5,07 Each (In a Bag of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 40 | € 5,07 | € 50,70 |
50 - 90 | € 4,817 | € 48,17 |
100 - 240 | € 4,029 | € 40,29 |
250 - 490 | € 3,867 | € 38,67 |
500+ | € 3,713 | € 37,13 |
Технически документи
Спецификации
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Mizu-P25
Series Number
215310
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
2.5mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Страна на произход
India