Технически документи
Спецификации
Brand
MolexConnector 1
Micro-Fit 3.0
Series Number
214756
Connector 2
Pigtail
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Cable Length
600mm
Страна на произход
India
€ 210,10
€ 210,10 1 Bag of 80 (ex VAT)
Molex 2 Way Female Micro-Fit 3.0 to 2 Way Pigtail Wire to Board Cable Assembly, 600mm
1
€ 210,10
€ 210,10 1 Bag of 80 (ex VAT)
Molex 2 Way Female Micro-Fit 3.0 to 2 Way Pigtail Wire to Board Cable Assembly, 600mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MolexConnector 1
Micro-Fit 3.0
Series Number
214756
Connector 2
Pigtail
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Cable Length
600mm
Страна на произход
India