Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex 214415-0011 Whip WiFi Antenna with SMA Male RP Connector, Bluetooth (BLE), WiFi

Номер на артикул на RS: 203-5114Марка: Molex№ по каталога на производителя: 214415-0011
brand-logo
Преглед на всички в WiFi антени

Технически документи

Спецификации

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2.4 → 2.5 GHz

Antenna Mounting Type

Through Hole/Bolted

Mounting Type

Direct

Connector Type

SMA Male RP

Gain

5.3dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Weight

7.715g

Width

9.35mm

Series

214415

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,87

€ 2,936 Each (In a Pack of 2) (ex VAT)

Molex 214415-0011 Whip WiFi Antenna with SMA Male RP Connector, Bluetooth (BLE), WiFi

€ 5,87

€ 2,936 Each (In a Pack of 2) (ex VAT)

Molex 214415-0011 Whip WiFi Antenna with SMA Male RP Connector, Bluetooth (BLE), WiFi
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 2,936€ 5,87
10+€ 2,846€ 5,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2.4 → 2.5 GHz

Antenna Mounting Type

Through Hole/Bolted

Mounting Type

Direct

Connector Type

SMA Male RP

Gain

5.3dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Weight

7.715g

Width

9.35mm

Series

214415

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more