Molex 214114 Series Vertical PCB Mount PCB Socket, 8P + 30S-Contact, 5-Row, 2, 5.78 Pitch, Through Hole Termination

Номер на артикул на RS: 210-3539Марка: Molex№ по каталога на производителя: 2141140001
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8P + 30S

Number Of Rows

5

Pitch

2, 5.78

Type

Power to the Board

Mounting Type

PCB Mount

Body Orientation

Vertical

Termination Method

Through Hole

Series

214114

Series Number

214114

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 202,66

€ 16,888 Each (In a Tray of 12) (ex VAT)

Molex 214114 Series Vertical PCB Mount PCB Socket, 8P + 30S-Contact, 5-Row, 2, 5.78 Pitch, Through Hole Termination

€ 202,66

€ 16,888 Each (In a Tray of 12) (ex VAT)

Molex 214114 Series Vertical PCB Mount PCB Socket, 8P + 30S-Contact, 5-Row, 2, 5.78 Pitch, Through Hole Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8P + 30S

Number Of Rows

5

Pitch

2, 5.78

Type

Power to the Board

Mounting Type

PCB Mount

Body Orientation

Vertical

Termination Method

Through Hole

Series

214114

Series Number

214114

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more