Molex 211996-0100 Patch WiFi Antenna, Bluetooth (BLE), WiFi

Номер на артикул на RS: 189-6012Марка: Molex№ по каталога на производителя: 211996-0100
brand-logo
Преглед на всички в WiFi антени

Технически документи

Спецификации

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi

Antenna Physical Form

Patch

Frequency Range

5.9 GHz

Mounting Type

Adhesive Mount

Gain

5.5dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Weight

0.555g

Width

7.60mm

Series

211996

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,52

€ 2,104 Each (In a Pack of 5) (ex VAT)

Molex 211996-0100 Patch WiFi Antenna, Bluetooth (BLE), WiFi

€ 10,52

€ 2,104 Each (In a Pack of 5) (ex VAT)

Molex 211996-0100 Patch WiFi Antenna, Bluetooth (BLE), WiFi
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi

Antenna Physical Form

Patch

Frequency Range

5.9 GHz

Mounting Type

Adhesive Mount

Gain

5.5dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Weight

0.555g

Width

7.60mm

Series

211996

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more