Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, 209209 Receptacle Connector Housing, 3mm Pitch, 4 Way, 1 Row

Номер на артикул на RS: 209-3974Марка: Molex№ по каталога на производителя: 2092090004Distrelec Article No.: 30185527
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

3mm

Gender

Receptacle

Series

209209

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 841,84

€ 0,205 Each (In a Bag of 4100) (ex VAT)

Molex, 209209 Receptacle Connector Housing, 3mm Pitch, 4 Way, 1 Row

€ 841,84

€ 0,205 Each (In a Bag of 4100) (ex VAT)

Molex, 209209 Receptacle Connector Housing, 3mm Pitch, 4 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
4100 - 4100€ 0,205€ 841,84
8200 - 12300€ 0,199€ 817,79
16400+€ 0,195€ 798,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

3mm

Gender

Receptacle

Series

209209

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more