Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, 208298 Receptacle Housing Plug, 1.8mm Pitch, 5 Way, 1 Row

Номер на артикул на RS: 309-024Марка: Molex№ по каталога на производителя: 2082982051
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

1.8mm

Gender

Receptacle

Series

208298

Body Orientation

Straight

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,74

€ 0,74 Всеки (ex VAT)

Molex, 208298 Receptacle Housing Plug, 1.8mm Pitch, 5 Way, 1 Row

€ 0,74

€ 0,74 Всеки (ex VAT)

Molex, 208298 Receptacle Housing Plug, 1.8mm Pitch, 5 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 0,74
10 - 24€ 0,68
25+€ 0,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

1.8mm

Gender

Receptacle

Series

208298

Body Orientation

Straight

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more