Molex 206994-0100 Patch WiFi Antenna, Bluetooth (BLE), WiFi

Технически документи
Спецификации
Brand
MolexRF Protocols
Bluetooth (BLE), WiFi
Antenna Physical Form
Patch
Frequency Range
2.4 GHz, 5 GHz
Mounting Type
Adhesive Mount
Gain
3.6dBi
Antenna Directivity
Omnidirectional
Cable Length
100mm
Weight
0.571g
Width
6.40mm
Series
206994
Страна на произход
China
€ 14,41
€ 0,901 Each (In a Tray of 16) (ex VAT)
16
€ 14,41
€ 0,901 Each (In a Tray of 16) (ex VAT)
16
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexRF Protocols
Bluetooth (BLE), WiFi
Antenna Physical Form
Patch
Frequency Range
2.4 GHz, 5 GHz
Mounting Type
Adhesive Mount
Gain
3.6dBi
Antenna Directivity
Omnidirectional
Cable Length
100mm
Weight
0.571g
Width
6.40mm
Series
206994
Страна на произход
China