Технически документи
Спецификации
Brand
MolexRF Protocols
WiFi
Internal/External
Internal
Antenna Physical Form
Patch
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive Mount
Gain
2.8dBi
Cable Length
200mm
Antenna Directivity
Omnidirectional
Series
204281
Страна на произход
China
€ 20,89
€ 1,741 Each (Supplied as a Tape) (ex VAT)
12
€ 20,89
€ 1,741 Each (Supplied as a Tape) (ex VAT)
12
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
12 - 96 | € 1,741 | € 20,89 |
108 - 492 | € 1,505 | € 18,06 |
504 - 996 | € 1,464 | € 17,57 |
1008 - 2496 | € 1,429 | € 17,14 |
2508+ | € 1,393 | € 16,72 |
Технически документи
Спецификации
Brand
MolexRF Protocols
WiFi
Internal/External
Internal
Antenna Physical Form
Patch
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive Mount
Gain
2.8dBi
Cable Length
200mm
Antenna Directivity
Omnidirectional
Series
204281
Страна на произход
China