Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, 204223 Male Plug, 1.8mm Pitch, 2 Way, 1 Row Vertical

Номер на артикул на RS: 198-644Марка: Molex№ по каталога на производителя: 2042230102
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

1.8mm

Gender

Male

Series

204223

Body Orientation

Vertical

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,65

€ 1,65 Всеки (ex VAT)

Molex, 204223 Male Plug, 1.8mm Pitch, 2 Way, 1 Row Vertical

€ 1,65

€ 1,65 Всеки (ex VAT)

Molex, 204223 Male Plug, 1.8mm Pitch, 2 Way, 1 Row Vertical
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,65
10 - 24€ 1,52
25+€ 1,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

1.8mm

Gender

Male

Series

204223

Body Orientation

Vertical

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more