Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, 202569 Male Plug, 3.5mm Pitch, 5 Way, 1 Row Vertical

Номер на артикул на RS: 197-100Марка: Molex№ по каталога на производителя: 2025693005
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

3.5mm

Gender

Male

Series

202569

Body Orientation

Vertical

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,51

€ 1,51 Всеки (ex VAT)

Molex, 202569 Male Plug, 3.5mm Pitch, 5 Way, 1 Row Vertical

€ 1,51

€ 1,51 Всеки (ex VAT)

Molex, 202569 Male Plug, 3.5mm Pitch, 5 Way, 1 Row Vertical
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,51
10 - 24€ 1,39
25+€ 1,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

3.5mm

Gender

Male

Series

202569

Body Orientation

Vertical

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more