Molex 201932-0001 Chip Multiband Antenna with SMT Connector, Bluetooth (BLE), WiFi, ZigBee

Номер на артикул на RS: 684-360Марка: Molex№ по каталога на производителя: 201932-0001
brand-logo

Технически документи

Спецификации

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Frequency Range

900 → 5850 MHz

Connector Type

SMT

Internal/External

Internal

Gain

0.7 → 4.5dBi

Antenna Physical Form

Chip

Antenna Mounting Type

SMD

Series

201932

Страна на произход

China

€ 2 723,76

€ 2,724 Each (On a Reel of 1000) (ex VAT)

Molex 201932-0001 Chip Multiband Antenna with SMT Connector, Bluetooth (BLE), WiFi, ZigBee

€ 2 723,76

€ 2,724 Each (On a Reel of 1000) (ex VAT)

Molex 201932-0001 Chip Multiband Antenna with SMT Connector, Bluetooth (BLE), WiFi, ZigBee

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Frequency Range

900 → 5850 MHz

Connector Type

SMT

Internal/External

Internal

Gain

0.7 → 4.5dBi

Antenna Physical Form

Chip

Antenna Mounting Type

SMD

Series

201932

Страна на произход

China