Технически документи
Спецификации
Brand
MolexPole Format
3P
Voltage Rating
1 kV ac/dc
Mounting Type
PCB Mount
Current Rating
40A
Termination Method
Through Hole
Contact Material
Copper Alloy
Housing Material
PEI
Contact Plating
Gold over Nickel (Mating), Tin over Nickel (Termination)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Series
201843
Страна на произход
Czech Republic
€ 434,01
€ 16,075 Each (In a Tray of 27) (ex VAT)
27
€ 434,01
€ 16,075 Each (In a Tray of 27) (ex VAT)
27
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
27 - 108 | € 16,075 | € 434,01 |
135 - 243 | € 15,27 | € 412,30 |
270+ | € 14,467 | € 390,62 |
Технически документи
Спецификации
Brand
MolexPole Format
3P
Voltage Rating
1 kV ac/dc
Mounting Type
PCB Mount
Current Rating
40A
Termination Method
Through Hole
Contact Material
Copper Alloy
Housing Material
PEI
Contact Plating
Gold over Nickel (Mating), Tin over Nickel (Termination)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Series
201843
Страна на произход
Czech Republic