Molex, 201842 Compact Power Connector PCB Mount, 3P, Through Hole Termination, 40A, 1 kV ac/dc

Номер на артикул на RS: 144-3294Марка: Molex№ по каталога на производителя: 201842-1030
brand-logo

Технически документи

Спецификации

Brand

Molex

Pole Format

3P

Voltage Rating

1 kV ac/dc

Mounting Type

PCB Mount

Current Rating

40A

Termination Method

Through Hole

Contact Material

Copper Alloy

Housing Material

PEI

Contact Plating

Gold over Nickel (Mating), Tin over Nickel (Termination)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Series

201842

Страна на произход

Czech Republic

Информацията за складовите наличности временно не е налична.

€ 11,64

€ 11,64 Всеки (ex VAT)

Molex, 201842 Compact Power Connector PCB Mount, 3P, Through Hole Termination, 40A, 1 kV ac/dc

€ 11,64

€ 11,64 Всеки (ex VAT)

Molex, 201842 Compact Power Connector PCB Mount, 3P, Through Hole Termination, 40A, 1 kV ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 11,64
10 - 24€ 10,33
25+€ 9,27

Технически документи

Спецификации

Brand

Molex

Pole Format

3P

Voltage Rating

1 kV ac/dc

Mounting Type

PCB Mount

Current Rating

40A

Termination Method

Through Hole

Contact Material

Copper Alloy

Housing Material

PEI

Contact Plating

Gold over Nickel (Mating), Tin over Nickel (Termination)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Series

201842

Страна на произход

Czech Republic