Molex, 19429 Connector Housing Plug Black Panel Mount 4 Way, Crimp Termination 19429-0035

Номер на артикул на RS: 684-542Марка: Molex№ по каталога на производителя: 19429-0035
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Type

Connector Housing

Gender

Plug

Number Of Rows

2

Mounting Type

Panel Mount

Series

19429

Colour

Black

Termination Method

Crimp

Страна на произход

Taiwan, Province Of China

€ 209,16

€ 209,16 1 Bag of 50 (ex VAT)

Molex, 19429 Connector Housing Plug Black Panel Mount 4 Way, Crimp Termination 19429-0035

€ 209,16

€ 209,16 1 Bag of 50 (ex VAT)

Molex, 19429 Connector Housing Plug Black Panel Mount 4 Way, Crimp Termination 19429-0035

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Type

Connector Housing

Gender

Plug

Number Of Rows

2

Mounting Type

Panel Mount

Series

19429

Colour

Black

Termination Method

Crimp

Страна на произход

Taiwan, Province Of China