Molex, 19429 Connector Housing Plug Black Panel Mount 16 Way, Through Hole Termination 19429-0032

Номер на артикул на RS: 684-050Марка: Molex№ по каталога на производителя: 19429-0032
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

16

Type

Connector Housing

Gender

Plug

Number Of Rows

2

Mounting Type

Panel Mount

Series

19429

Colour

Black

Termination Method

Through Hole

Страна на произход

Taiwan, Province Of China

€ 258,32

€ 258,32 1 Bag of 40 (ex VAT)

Molex, 19429 Connector Housing Plug Black Panel Mount 16 Way, Through Hole Termination 19429-0032

€ 258,32

€ 258,32 1 Bag of 40 (ex VAT)

Molex, 19429 Connector Housing Plug Black Panel Mount 16 Way, Through Hole Termination 19429-0032

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

16

Type

Connector Housing

Gender

Plug

Number Of Rows

2

Mounting Type

Panel Mount

Series

19429

Colour

Black

Termination Method

Through Hole

Страна на произход

Taiwan, Province Of China