Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, MX150L Male Connector Housing, 5.84mm Pitch, 6 Way, 2 Row

Номер на артикул на RS: 539-1373Марка: Molex№ по каталога на производителя: 19429-0028
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Pitch

5.84mm

Gender

Male

Mounting Type

Cable Mount

Series

MX150L

For Use With

MX150L 6 Circuit Panel Mount Plug

Body Orientation

Straight

Length

52.08mm

Width

29.21mm

Страна на произход

United States

Детайли за продукта

MX150L Panel Mount Plug

Molex MX150L Sealed Connector System

Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,12

€ 3,12 Всеки (ex VAT)

Molex, MX150L Male Connector Housing, 5.84mm Pitch, 6 Way, 2 Row

€ 3,12

€ 3,12 Всеки (ex VAT)

Molex, MX150L Male Connector Housing, 5.84mm Pitch, 6 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Pitch

5.84mm

Gender

Male

Mounting Type

Cable Mount

Series

MX150L

For Use With

MX150L 6 Circuit Panel Mount Plug

Body Orientation

Straight

Length

52.08mm

Width

29.21mm

Страна на произход

United States

Детайли за продукта

MX150L Panel Mount Plug

Molex MX150L Sealed Connector System

Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more