Molex, 19428 Header Plug Black Through Hole 2 Way, Solder Termination 19428-0009

Номер на артикул на RS: 684-540Марка: Molex№ по каталога на производителя: 19428-0009
brand-logo

Технически документи

Спецификации

Brand

Molex

Type

Header

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

18A

Mounting Type

Through Hole

Series

19428

Colour

Black

Termination Method

Solder

Страна на произход

Taiwan, Province Of China

€ 242,89

€ 242,89 1 Tray of 60 (ex VAT)

Molex, 19428 Header Plug Black Through Hole 2 Way, Solder Termination 19428-0009

€ 242,89

€ 242,89 1 Tray of 60 (ex VAT)

Molex, 19428 Header Plug Black Through Hole 2 Way, Solder Termination 19428-0009

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Type

Header

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

18A

Mounting Type

Through Hole

Series

19428

Colour

Black

Termination Method

Solder

Страна на произход

Taiwan, Province Of China