Molex, 19428 Header HDR Black PCB Mount 6 Way, Through Hole Termination 19428-0004

Номер на артикул на RS: 684-049Марка: Molex№ по каталога на производителя: 19428-0004
brand-logo

Технически документи

Спецификации

Brand

Molex

Type

Header

Number Of Contacts

6

Gender

HDR

Number Of Rows

2

Current Rating

18A

Mounting Type

PCB Mount

Series

19428

Colour

Black

Termination Method

Through Hole

Страна на произход

Taiwan, Province Of China

€ 224,96

€ 224,96 1 Tray of 30 (ex VAT)

Molex, 19428 Header HDR Black PCB Mount 6 Way, Through Hole Termination 19428-0004

€ 224,96

€ 224,96 1 Tray of 30 (ex VAT)

Molex, 19428 Header HDR Black PCB Mount 6 Way, Through Hole Termination 19428-0004

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Type

Header

Number Of Contacts

6

Gender

HDR

Number Of Rows

2

Current Rating

18A

Mounting Type

PCB Mount

Series

19428

Colour

Black

Termination Method

Through Hole

Страна на произход

Taiwan, Province Of China