Технически документи
Спецификации
Brand
MolexType
Header
Number Of Contacts
10
Gender
Male
Number Of Rows
2
Current Rating
18A
Mounting Type
Through Hole
Series
19427
Colour
Black
Termination Method
Solder
Страна на произход
Taiwan, Province Of China
€ 215,71
€ 215,71 1 Tray of 15 (ex VAT)
Molex, 19427 Header Plug Black Through Hole 10 Way, Solder Termination 19427-0104
1
€ 215,71
€ 215,71 1 Tray of 15 (ex VAT)
Molex, 19427 Header Plug Black Through Hole 10 Way, Solder Termination 19427-0104
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MolexType
Header
Number Of Contacts
10
Gender
Male
Number Of Rows
2
Current Rating
18A
Mounting Type
Through Hole
Series
19427
Colour
Black
Termination Method
Solder
Страна на произход
Taiwan, Province Of China