Molex, 19419 Connector Housing Plug Black Cable Mount 16 Way, Crimp Termination 19419-0020

Номер на артикул на RS: 684-538Марка: Molex№ по каталога на производителя: 19419-0020
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

16

Type

Connector Housing

Gender

Plug

Number Of Rows

2

Mounting Type

Cable Mount

Series

19419

Colour

Black

Termination Method

Crimp

Страна на произход

Taiwan, Province Of China

€ 216,00

€ 216,00 1 Bag of 15 (ex VAT)

Molex, 19419 Connector Housing Plug Black Cable Mount 16 Way, Crimp Termination 19419-0020

€ 216,00

€ 216,00 1 Bag of 15 (ex VAT)

Molex, 19419 Connector Housing Plug Black Cable Mount 16 Way, Crimp Termination 19419-0020

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

16

Type

Connector Housing

Gender

Plug

Number Of Rows

2

Mounting Type

Cable Mount

Series

19419

Colour

Black

Termination Method

Crimp

Страна на произход

Taiwan, Province Of China