Технически документи
Спецификации
Brand
MolexNumber Of Contacts
12
Type
Connector Housing
Gender
Plug
Number Of Rows
2
Mounting Type
Cable Mount
Series
19419
Colour
Black
Termination Method
Crimp
Страна на произход
Taiwan, Province Of China
€ 193,92
€ 193,92 1 Bag of 20 (ex VAT)
Molex, 19419 Connector Housing Plug Black Cable Mount 12 Way, Crimp Termination 19419-0018
1
€ 193,92
€ 193,92 1 Bag of 20 (ex VAT)
Molex, 19419 Connector Housing Plug Black Cable Mount 12 Way, Crimp Termination 19419-0018
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
12
Type
Connector Housing
Gender
Plug
Number Of Rows
2
Mounting Type
Cable Mount
Series
19419
Colour
Black
Termination Method
Crimp
Страна на произход
Taiwan, Province Of China
