Molex, 19418 Connector Housing Receptacle Black Board Mount 10 Way 19418-0025

Номер на артикул на RS: 684-048Марка: Molex№ по каталога на производителя: 19418-0025
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

10

Type

Connector Housing

Gender

Receptacle

Number Of Rows

2

Mounting Type

Board Mount

Series

19418

Colour

Black

Страна на произход

Taiwan, Province Of China

€ 243,65

€ 243,65 1 Bag of 20 (ex VAT)

Molex, 19418 Connector Housing Receptacle Black Board Mount 10 Way 19418-0025

€ 243,65

€ 243,65 1 Bag of 20 (ex VAT)

Molex, 19418 Connector Housing Receptacle Black Board Mount 10 Way 19418-0025

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

10

Type

Connector Housing

Gender

Receptacle

Number Of Rows

2

Mounting Type

Board Mount

Series

19418

Colour

Black

Страна на произход

Taiwan, Province Of China