Molex, 19418 Connector Housing Receptacle Black Cable Mount 6 Way, Crimp Termination 19418-0021

Номер на артикул на RS: 684-283Марка: Molex№ по каталога на производителя: 19418-0021
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Type

Connector Housing

Gender

Receptacle

Number Of Rows

2

Mounting Type

Cable Mount

Series

19418

Colour

Black

Termination Method

Crimp

Страна на произход

Taiwan, Province Of China

€ 234,41

€ 234,41 1 Bag of 40 (ex VAT)

Molex, 19418 Connector Housing Receptacle Black Cable Mount 6 Way, Crimp Termination 19418-0021

€ 234,41

€ 234,41 1 Bag of 40 (ex VAT)

Molex, 19418 Connector Housing Receptacle Black Cable Mount 6 Way, Crimp Termination 19418-0021

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

6

Type

Connector Housing

Gender

Receptacle

Number Of Rows

2

Mounting Type

Cable Mount

Series

19418

Colour

Black

Termination Method

Crimp

Страна на произход

Taiwan, Province Of China