Molex, 19418 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 19418-0017

Номер на артикул на RS: 684-936Марка: Molex№ по каталога на производителя: 19418-0017
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Type

Connector Housing

Gender

Receptacle

Number Of Rows

1

Mounting Type

Cable Mount

Series

19418

Colour

Black

Termination Method

Crimp

Страна на произход

Taiwan, Province Of China

€ 251,37

€ 251,37 1 Tray of 80 (ex VAT)

Molex, 19418 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 19418-0017

€ 251,37

€ 251,37 1 Tray of 80 (ex VAT)

Molex, 19418 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 19418-0017

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Type

Connector Housing

Gender

Receptacle

Number Of Rows

1

Mounting Type

Cable Mount

Series

19418

Colour

Black

Termination Method

Crimp

Страна на произход

Taiwan, Province Of China