Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Male Crimp Terminal, Crimp or Compression Termination, 16AWG Min, 14AWG Max

Номер на артикул на RS: 178-9908Марка: Molex№ по каталога на производителя: 19417-0025
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Male

For Use With

19419 Housing, 19429 Housing

Termination Method

Crimp or Compression

Contact Plating

Gold, Tin

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Contact Material

High Performance Alloy

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Series Number

19417

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 107,68

€ 0,277 Each (On a Reel of 4000) (ex VAT)

Molex Male Crimp Terminal, Crimp or Compression Termination, 16AWG Min, 14AWG Max

€ 1 107,68

€ 0,277 Each (On a Reel of 4000) (ex VAT)

Molex Male Crimp Terminal, Crimp or Compression Termination, 16AWG Min, 14AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Gender

Male

For Use With

19419 Housing, 19429 Housing

Termination Method

Crimp or Compression

Contact Plating

Gold, Tin

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Contact Material

High Performance Alloy

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Series Number

19417

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more